Network Switch - Managed 11 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT24K-11GXE3-SC-80-POE

DigiKey Part Number
NT24K-11GXE3-SC-80-POE-ND
Manufacturer
Manufacturer Product Number
NT24K-11GXE3-SC-80-POE
Description
NETWORK SWITCH-MANAGED 11 PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 11 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Red Lion Controls
Fiber Ports
3
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
PoE Ports
8
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Managed
Voltage - Input
22 ~ 49VDC
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
11
Operating Temperature
-40°C ~ 85°C
Copper Ports
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11,607.64000$11,607.64
Manufacturers Standard Package