
NT-5018-FX2-ST80 | |
|---|---|
DigiKey Part Number | 68-NT-5018-FX2-ST80-ND |
Manufacturer | |
Manufacturer Product Number | NT-5018-FX2-ST80 |
Description | NETWORK SWITCH-ADVANCED 17 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Red Lion Controls | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 10V ~ 49V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail, Panel Mount |
Number of Ports 18 | Operating Temperature -40°C ~ 85°C |
Copper Ports 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,024.34000 | $7,024.34 |

