
IMT02060 | |
|---|---|
DigiKey Part Number | IMT02060-ND |
Manufacturer | |
Manufacturer Product Number | IMT02060 |
Description | TEMP METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 115VAC, 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Temperature Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Thermocouple | Operating Temperature 0°C ~ 50°C |
Measuring Range -200°C ~ 1820°C, -10 ~ 90mV | Weight 1.2 lbs (544.3 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXT0000 | Red Lion Controls | 0 | RLC248-ND | $493.95000 | Similar |


