IMI04162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 40
Unit Price: $106.27000
Datasheet

Similar


Red Lion Controls
In Stock: 14
Unit Price: $814.90000
Datasheet
Tachometer, Totalizer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMI04162

DigiKey Part Number
IMI04162-ND
Manufacturer
Manufacturer Product Number
IMI04162
Description
TACHOMETER LED 6 CHAR 115/230V
Customer Reference
Detailed Description
Tachometer, Totalizer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage
Manufacturer
Red Lion Controls
Output Type
Relay (2), Solid State (2)
Series
Voltage - Supply
115/230VAC
Packaging
Box
Reset
External
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
50kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Weight
1.2 lbs (544.3 g)
Display Characters - Height
0.560" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXCDS10Red Lion Controls40RLC195-ND$106.27000Similar
PAXI0020Red Lion Controls14RLC385-ND$814.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes