


GEM41060 | |
|---|---|
DigiKey Part Number | RLC457-ND |
Manufacturer | |
Manufacturer Product Number | GEM41060 |
Description | COUNTER LED 6 CHAR 115/230V PNL |
Customer Reference | |
Detailed Description | Preset, Tachometer 115/230VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Input Type No Voltage |
Series | Output Type Relay, Solid State |
Packaging Box | Voltage - Supply 115/230VAC |
Part Status Obsolete | Reset External, Front Panel, Programmable |
Type Preset, Tachometer | Panel Cutout Dimensions Rectangular - 127.00mm x 63.50mm |
Operating Mode Up, Down, Command, Individual, Quadrature | Mounting Type Panel Mount |
Count Rate 10kHz | Termination Style Screw Terminal |
Number of Characters Per Row 6 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 50°C |

