GEM33060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 53
Unit Price: $106.27000
Datasheet

Similar


Red Lion Controls
In Stock: 14
Unit Price: $814.90000
Datasheet

Similar


Red Lion Controls
In Stock: 3
Unit Price: $120.63000
Datasheet
Batch, Preset, Totalizer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Batch, Preset, Totalizer 115/230VAC Panel Mount
GEM52060

GEM33060

DigiKey Part Number
RLC456-ND
Manufacturer
Manufacturer Product Number
GEM33060
Description
COUNTER LED 6 CHAR 115/230V PNL
Customer Reference
Detailed Description
Batch, Preset, Totalizer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage, Voltage
Series
Output Type
Relay, Solid State
Packaging
Box
Voltage - Supply
115/230VAC
Part Status
Obsolete
Reset
External, Front Panel, Programmable
Type
Batch, Preset, Totalizer
Panel Cutout Dimensions
Rectangular - 127.00mm x 63.50mm
Operating Mode
Up, Down, Command, Individual, Quadrature
Mounting Type
Panel Mount
Count Rate
10kHz
Termination Style
Screw Terminal
Number of Characters Per Row
6
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LED - Red Characters
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXCDS10Red Lion Controls53RLC195-ND$106.27000Similar
PAXI0020Red Lion Controls14RLC385-ND$814.90000Similar
PMK80000Red Lion Controls3PMK80000-ND$120.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes