
FCOR0000 | |
|---|---|
DigiKey Part Number | FCOR0000-ND |
Manufacturer | |
Manufacturer Product Number | FCOR0000 |
Description | FERRITE CORE 225 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.402" Dia (10.21mm) OD 0.870" W x 0.922" H (22.10mm x 23.42mm) Length 1.272" (32.31mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer Red Lion Controls | Impedance @ Frequency 225Ohm @ 100MHz |
Series | Inner Dimension 0.402" Dia (10.21mm) |
Packaging Bulk | Outer Dimension 0.870" W x 0.922" H (22.10mm x 23.42mm) |
Part Status Obsolete | Mounting Type Free Hanging |
Type Round | Length 1.272" (32.31mm) |

