Image for FANWAND721SMA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FANWAND721SMA

DigiKey Part Number
FANWAND721SMA-ND
Manufacturer
Manufacturer Product Number
FANWAND721SMA
Description
RF ANT 700/850MHZ WHIP 6" HING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
7
VSWR
-
Return Loss
-
Gain
1.1dBi, 0.3dBi, 1.1dBi, 1.9dBi, 2.7dBi, 2.6dBi, 2.7dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
7.319" (185.90mm)
Applications
CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$139.35000$139.35
10$116.35900$1,163.59
25$110.62120$2,765.53
100$104.31600$10,431.60
Manufacturers Standard Package