
ET-5ES-IP67-D | |
|---|---|
DigiKey Part Number | ET-5ES-IP67-D-ND |
Manufacturer | |
Manufacturer Product Number | ET-5ES-IP67-D |
Description | 5P IP67 SW,ALL CU, NO EP |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP67, NEMA 6 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Red Lion Controls | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Obsolete | Ingress Protection IP67, NEMA 6 |
Type Switch - Unmanaged | Mounting Type Chassis Mount |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 |

