Similar

EB-CP-RJ45-F1 | |
|---|---|
DigiKey Part Number | RLC553-ND |
Manufacturer | |
Manufacturer Product Number | EB-CP-RJ45-F1 |
Description | CONN MOD JACK 8P8C UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Red Lion Controls | Orientation Straight |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Shielding Unshielded |
Connector Type Jack | Features Circular Threaded Coupling, Cover, Strain Relief |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB-RJF-BLKHD-1 | Red Lion Controls | 0 | EB-RJF-BLKHD-1-ND | $142.66000 | Similar |


