
DA70A0G1VNNNN030 | |
|---|---|
DigiKey Part Number | 68-DA70A0G1VNNNN030-ND |
Manufacturer | |
Manufacturer Product Number | DA70A0G1VNNNN030 |
Description | IIOT GATEWAY 4G RS485 VZ ADV |
Customer Reference | |
Detailed Description | 4G CDMA, EDGE, EVDO, GPRS, GSM, HSPA+, LTE Cellular RTUs Verizon RS-232, RS-485 |
Datasheet | Datasheet |
Category | Frequency 700Hz, 800Hz, 850Hz, 900Hz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Manufacturer Red Lion Controls | Applications General Purpose |
Packaging Bulk | Interface RS-232, RS-485 |
Part Status Active | Power - Output 25dBm |
Function Cellular RTUs | Data Rate (Max) 150Mbps |
Modulation or Protocol CDMA, EDGE, EVDO, GPRS, GSM, HSPA+, LTE |

