CUB4L8WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 291
Unit Price: $221.86000
Datasheet
Totalizer Battery, 3VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Totalizer Battery, 3VDC Panel Mount
CUB4 Series
CUB4 Series

CUB4L8WM

DigiKey Part Number
RLC292-ND
Manufacturer
Manufacturer Product Number
CUB4L8WM
Description
COUNTER LCD 8 CHAR 3V PANEL MT
Customer Reference
Detailed Description
Totalizer Battery, 3VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.460" (11.70mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage, Voltage
Series
Voltage - Supply
Battery, 3VDC
Packaging
Box
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
50Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
8
Operating Temperature
0°C ~ 60°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUB7CCS0Red Lion Controls291RLC130-ND$221.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes