
CUB30000 | |
|---|---|
DigiKey Part Number | RLC03-ND |
Manufacturer | |
Manufacturer Product Number | CUB30000 |
Description | COUNTER LCD 6 CHAR 3V PANEL MT |
Customer Reference | |
Detailed Description | Totalizer Battery, 3VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 100Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.200" (5.10mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3VDC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Weight | 0.187 lb (84.82 g) |


