
CTR20000 | |
|---|---|
DigiKey Part Number | CTR20000-ND |
Manufacturer | |
Manufacturer Product Number | CTR20000 |
Description | CURRENT SEN XFMR 100A,150A,200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency 10Hz ~ 400Hz |
Mfr | Accuracy ±0.8% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 600ms |
Part Status Active | Current - Supply (Max) 23mA |
For Measuring AC | Operating Temperature -20°C ~ 50°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, 4mA ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $839.37000 | $839.37 |

