
CAT5E-XM12-XM12-22 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-XM12-22-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-XM12-22 |
Description | CIRC CBL 8POS RCPT TO RCPT 22' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 22.0' (6.70m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Red Lion Controls | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation X |
1st Connector Gender Male Pins | Length 22.0' (6.70m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Usage Cat5e |
1st Connector Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.24000 | $376.24 |

