
CAT5E-XM12-XM12-10 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-XM12-10-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-XM12-10 |
Description | CIRC CBL 8POS RCPT TO RCPT 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Red Lion Controls | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation X |
1st Connector Gender Male Pins | Length 10.00' (3.05m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Usage Cat5e |
1st Connector Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.30000 | $357.30 |

