Preset Counter 85 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CS004

DigiKey Part Number
C48CS004-ND
Manufacturer
Manufacturer Product Number
C48CS004
Description
COUNTER LCD 6 CHAR 85-250V PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Preset Counter 85 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Red Lion Controls
Output Type
Relay, Solid State
Series
Voltage - Supply
85 ~ 250VAC
Packaging
Box
Reset
External, Front Panel, Programmable
Part Status
Active
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Preset Counter
Mounting Type
Panel Mount
Operating Mode
Up, Down, Quadrature
Termination Style
Screw Terminal
Count Rate
Multiple
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Black Characters
Weight
0.375 lb (170.1 g)
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$572.59000$572.59
Manufacturers Standard Package