C48CB119 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 12
Unit Price: $890.07000
Datasheet
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CB119

DigiKey Part Number
C48CB119-ND
Manufacturer
Manufacturer Product Number
C48CB119
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Red Lion Controls
Output Type
Relay (2), Solid State
Series
Voltage - Supply
24VAC, 18 ~ 36VDC
Packaging
Box
Reset
External, Front Panel, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Batch, Preset, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Quadrature
Termination Style
Screw Terminal
Count Rate
Multiple
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Dual Color Characters, Backlight
Weight
0.375 lb (170.1 g)
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXI0030Red Lion Controls12RLC386-ND$890.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes