
APLID410 | |
|---|---|
DigiKey Part Number | APLID410-ND |
Manufacturer | |
Manufacturer Product Number | APLID410 |
Description | AMMETER 1.999A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 230VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Ammeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current | Operating Temperature 0°C ~ 60°C |
Measuring Range ±1.999A | Weight 1.2 lbs (544.3 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXLID00 | Red Lion Controls | 2 | RLC105-ND | $419.38000 | Direct |


