
7018FX2-ST | |
|---|---|
DigiKey Part Number | 7018FX2-ST-ND |
Manufacturer | |
Manufacturer Product Number | 7018FX2-ST |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Red Lion Controls | Fiber Type 100BASE-FX (Multimode) |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, ST, SFP |
Type Switch - Managed | Voltage - Input 10 ~ 30VDC |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Number of Ports 18 | Operating Temperature -40°C ~ 70°C |
Copper Ports 14 | Base Product Number |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,139.76000 | $4,139.76 |

