Image for 526FXE2-N-SC-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

526FXE2-N-SC-40

DigiKey Part Number
526FXE2-N-SC-40-ND
Manufacturer
Manufacturer Product Number
526FXE2-N-SC-40
Description
NETWORK SWITCH-ADVANCED 26 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 26 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
Rack Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
26
Base Product Number
Copper Ports
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.