Network Switch - Advanced 17 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517FXE-A-ST-15

DigiKey Part Number
517FXE-A-ST-15-ND
Manufacturer
Manufacturer Product Number
517FXE-A-ST-15
Description
NETWORK SWITCH-ADVANCED 17 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 17 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
17
Base Product Number
Copper Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-5018-DM2-0000Red Lion Controls068-NT-5018-DM2-0000-ND$3,422.07000MFR Recommended
NT-5018-FX2-ST15Red Lion Controls068-NT-5018-FX2-ST15-ND$4,232.16000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3,338.90000$3,338.90
Manufacturers Standard Package