509FXE-SC-80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $4,450.85000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $2,160.74000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $5,763.01000
Datasheet
Image for 509FXE-SC-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

509FXE-SC-80

DigiKey Part Number
509FXE-SC-80-ND
Manufacturer
Manufacturer Product Number
509FXE-SC-80
Description
NETWORK SWITCH-UNMANAGED 9 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
9
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
709FXE-SC-80Red Lion Controls0709FXE-SC-80-ND$4,450.85000MFR Recommended
NT-5010-DM2-0000Red Lion Controls068-NT-5010-DM2-0000-ND$2,160.74000MFR Recommended
NT-5010-FX2-SC80Red Lion Controls068-NT-5010-FX2-SC80-ND$5,763.01000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes