509FX-N-ST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 1
Unit Price: $0.00000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $2,160.74000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $2,699.77000
Datasheet
Image for 509FX-N-ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

509FX-N-ST

DigiKey Part Number
509FX-N-ST-ND
Manufacturer
Manufacturer Product Number
509FX-N-ST
Description
NETWORK SWITCH-ADVANCED 9 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 9 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
9
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110FX2-STRed Lion Controls1110FX2-ST-ND$0.00000MFR Recommended
NT-5010-DM2-0000Red Lion Controls068-NT-5010-DM2-0000-ND$2,160.74000MFR Recommended
NT-5010-FX2-ST00Red Lion Controls068-NT-5010-FX2-ST00-ND$2,699.77000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes