
RSO-1215S | |
|---|---|
DigiKey Part Number | 945-2553-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1215S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1215S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.08000 | $28.08 |
| 5 | $27.03800 | $135.19 |
| 10 | $26.60100 | $266.01 |
| 25 | $26.03120 | $650.78 |
| 50 | $25.60820 | $1,280.41 |
| 100 | $25.19160 | $2,519.16 |
| 250 | $24.65028 | $6,162.57 |
| 500 | $24.24804 | $12,124.02 |

