
RCD-24-0.30/W/X1 | |
|---|---|
DigiKey Part Number | RCD-24-0.30/W/X1-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.30/W/X1 |
Description | LED DRIVER CC BUCK 2-35V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 11 W |
Manufacturer Recom Power | Dimming Analog |
Series | Features SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCD-24-0.30/W/VREF | Recom Power | 14 | 945-1808-ND | $27.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.88000 | $27.88 |
| 5 | $25.48200 | $127.41 |
| 10 | $24.50900 | $245.09 |
| 25 | $23.28160 | $582.04 |
| 50 | $22.39300 | $1,119.65 |
| 100 | $21.53760 | $2,153.76 |
| 250 | $20.45576 | $5,113.94 |
| 500 | $19.67288 | $9,836.44 |

