
RACM30-48SK/277/OF | |
|---|---|
DigiKey Part Number | 945-RACM30-48SK/277/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-48SK/277/OF |
Description | AC/DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 0.98" H (76.2mm x 38.1mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, IECEE CB Scheme |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 625 mA | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.81000 | $28.81 |
| 10 | $24.47700 | $244.77 |
| 100 | $20.80740 | $2,080.74 |

