
R1SE-1205/H2-R | |
|---|---|
DigiKey Part Number | 945-2275-2-ND - Tape & Reel (TR) 945-R1SE-1205/H2-RCT-ND - Cut Tape (CT) 945-R1SE-1205/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-1205/H2-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-1205/H2-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.57000 | $6.57 |
| 5 | $6.26600 | $31.33 |
| 10 | $6.13600 | $61.36 |
| 25 | $5.96840 | $149.21 |
| 50 | $5.84400 | $292.20 |
| 100 | $5.72260 | $572.26 |
| 250 | $5.56600 | $1,391.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.45036 | $2,725.18 |
| 1,000 | $5.33710 | $5,337.10 |
| 1,500 | $5.27197 | $7,907.95 |
| 2,500 | $5.19100 | $12,977.50 |







