


R0.5S8-0505 | |
|---|---|
DigiKey Part Number | 945-2791-ND |
Manufacturer | |
Manufacturer Product Number | R0.5S8-0505 |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S8-0505 Models |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 72% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 5 | $13.11800 | $65.59 |
| 10 | $12.90500 | $129.05 |
| 25 | $12.63000 | $315.75 |
| 50 | $12.42480 | $621.24 |
| 100 | $12.22280 | $1,222.28 |
| 250 | $11.96056 | $2,990.14 |
| 500 | $11.76556 | $5,882.78 |

