


R0.25DA-151212/P | |
|---|---|
DigiKey Part Number | R0.25DA-151212/P-ND |
Manufacturer | |
Manufacturer Product Number | R0.25DA-151212/P |
Description | DC DC CONVERTER 2X12V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 12V 10mA, 10mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25DA-151212/P Models |
Category | Current - Output (Max) 10mA, 10mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 60 ~ 70% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 10-SMD Module |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $19.76879 | $652.37 |

