Isolated Module DC DC Converter 2 Output 12V 12V 10mA, 10mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V 12V 10mA, 10mA 10.8V - 13.2V Input
ECONOLINE R0.25D SERIES

R0.25DA-121212/P-R

DigiKey Part Number
945-R0.25DA-121212/P-RTR-ND - Tape & Reel (TR)
945-R0.25DA-121212/P-RCT-ND - Cut Tape (CT)
945-R0.25DA-121212/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25DA-121212/P-R
Description
DC DC CONVERTER 2X12V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V 12V 10mA, 10mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25DA-121212/P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-
Current - Output (Max)
10mA, 10mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
60 ~ 70%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.10000$20.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.09054$9,045.27
Manufacturers Standard Package