Parametric Equivalent

160-150-JBW | |
|---|---|
DigiKey Part Number | 4855-160-150-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 160-150-JBW |
Description | RES 15 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.874" L (7.92mm x 22.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-150-JTW | RCD Components | 0 | 4855-160-150-JTWTR-ND | $0.81841 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.14456 | $286.14 |


