Single Board Computer 1GHz 1 Core 512MB/512MB RAM Broadcom BCM2835 ARM1176JZF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1GHz 1 Core 512MB/512MB RAM Broadcom BCM2835 ARM1176JZF-S
RASPBERRY PI A+
RASPBERRY PI A+

SC0562

DigiKey Part Number
2648-SC0562-ND
Manufacturer
Manufacturer Product Number
SC0562
Description
SBC 1GHZ 1 CORE 512MB RAM
Customer Reference
Detailed Description
The Raspberry Pi 1 Model A+ SC0562 features a Broadcom BCM2835 ARM1176JZF-S core processor running at 1GHz, with 512MB of RAM, making it a compact yet powerful solution for embedded computing applications. This SBC offers 40 digital I/O lines and a microSD storage interface, providing flexibility for various projects. With its compact dimensions of 2.560" x 2.200" (65.02mm x 55.88mm), it is ideal for space-constrained applications. Suitable for a wide range of uses from prototyping to production, this Raspberry Pi board is a versatile addition to any engineer's toolkit.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
Broadcom BCM2835 ARM1176JZF-S
Speed
1GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.560" x 2.200" (65.02mm x 55.88mm)
Form Factor
Compact
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
MicroSD
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29.13000$29.13