
PLS-75F25AL02-08 | |
|---|---|
DigiKey Part Number | PLS-75F25AL02-08-ND |
Manufacturer | |
Manufacturer Product Number | PLS-75F25AL02-08 |
Description | SPEAKR 7.42OHM 25W TOP PORT 84DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.42 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 104.81Hz | |
Impedance | 7.42 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.071" L x 3.071" W (78.00mm x 78.00mm) | |
Height - Seated (Max) | 1.961" (49.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.37000 | $25.37 |
| 5 | $24.09600 | $120.48 |
| 50 | $22.82800 | $1,141.40 |
| 100 | $21.55970 | $2,155.97 |
| 250 | $20.29148 | $5,072.87 |










