
RSF-634.500-35000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-634.500-35000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-634.500-35000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-634.500-35000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-634.500-35000-1109-TR |
Description | FILTER SAW 634.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.8dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 35MHz |
Manufacturer Raltron Electronics | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 634.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.77900 | $7.79 |
| 25 | $0.71840 | $17.96 |
| 50 | $0.67520 | $33.76 |
| 100 | $0.63510 | $63.51 |
| 250 | $0.58560 | $146.40 |
| 500 | $0.55080 | $275.40 |
| 1,000 | $0.51805 | $518.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47002 | $1,410.06 |
| 6,000 | $0.44202 | $2,652.12 |
| 9,000 | $0.42640 | $3,837.60 |
| 15,000 | $0.40749 | $6,112.35 |
| 21,000 | $0.39549 | $8,305.29 |
| 30,000 | $0.38314 | $11,494.20 |

