
RSF-2140.000-60000-1109-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-RSF-2140.000-60000-1109-TR-NS5TR-ND - Tape & Reel (TR) 2151-RSF-2140.000-60000-1109-TR-NS5CT-ND - Cut Tape (CT) 2151-RSF-2140.000-60000-1109-TR-NS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2140.000-60000-1109-TR-NS5 |
Description | FILTER SAW 2.14GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 60MHz |
Manufacturer Raltron Electronics | Insertion Loss 1.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 2.14GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-2140.000-60000-1109-TR-NS6 | Raltron Electronics | 20 | 2151-RSF-2140.000-60000-1109-TR-NS6CT-ND | $1.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.47500 | $14.75 |
| 25 | $1.35960 | $33.99 |
| 50 | $1.27880 | $63.94 |
| 100 | $1.20270 | $120.27 |
| 250 | $1.10904 | $277.26 |
| 500 | $1.04306 | $521.53 |
| 1,000 | $0.98098 | $980.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26176 | $785.28 |
| 6,000 | $0.24623 | $1,477.38 |
| 9,000 | $0.23757 | $2,138.13 |
| 15,000 | $0.22710 | $3,406.50 |
| 21,000 | $0.22045 | $4,629.45 |
| 30,000 | $0.21361 | $6,408.30 |


