2.14GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2140.000-60000-1109-TR-NS5

DigiKey Part Number
2151-RSF-2140.000-60000-1109-TR-NS5TR-ND - Tape & Reel (TR)
2151-RSF-2140.000-60000-1109-TR-NS5CT-ND - Cut Tape (CT)
2151-RSF-2140.000-60000-1109-TR-NS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2140.000-60000-1109-TR-NS5
Description
FILTER SAW 2.14GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.14GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
60MHz
Manufacturer
Raltron Electronics
Insertion Loss
1.6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.14GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26176$785.28
6,000$0.24623$1,477.38
9,000$0.23757$2,138.13
15,000$0.22710$3,406.50
21,000$0.22045$4,629.45
30,000$0.21361$6,408.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.49300$14.93
25$1.37640$34.41
50$1.29460$64.73
100$1.21760$121.76
250$1.12280$280.70
500$1.05598$527.99
1,000$0.99314$993.14
Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.47500$14.75
25$1.35960$33.99
50$1.27880$63.94
100$1.20270$120.27
250$1.10904$277.26
500$1.04306$521.53
1,000$0.98098$980.98
* All Digi-Reel orders will add a $9.50 reeling fee.