
M2200-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3006-ND |
Manufacturer | |
Manufacturer Product Number | M2200-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.359" (34.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.46000 | $10.46 |
| 5 | $8.97200 | $44.86 |
| 10 | $8.44700 | $84.47 |
| 25 | $7.83680 | $195.92 |
| 50 | $7.43180 | $371.59 |
| 100 | $7.06930 | $706.93 |
| 250 | $6.64760 | $1,661.90 |
| 500 | $6.36684 | $3,183.42 |
| 1,000 | $6.11514 | $6,115.14 |

