Hex Standoff Threaded M4x0.7 Brass 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1361-4007-B-5

DigiKey Part Number
1772-M1361-4007-B-5-ND
Manufacturer
Manufacturer Product Number
M1361-4007-B-5
Description
HEX STANDOFF M4X0.7 BRASS 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.551" (14.00mm)
Part Status
Active
Length - Overall
0.551" (14.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.76000$2.76
5$2.33400$11.67
10$2.18100$21.81
25$2.00520$50.13
50$1.88840$94.42
100$1.78430$178.43
250$1.66328$415.82
500$1.58280$791.40
1,000$1.51075$1,510.75
Manufacturers Standard Package