



M1307-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1608-ND |
Manufacturer | |
Manufacturer Product Number | M1307-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1307-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 5 | $1.84200 | $9.21 |
| 10 | $1.72200 | $17.22 |
| 25 | $1.58040 | $39.51 |
| 50 | $1.48660 | $74.33 |
| 100 | $1.40290 | $140.29 |
| 250 | $1.30580 | $326.45 |
| 500 | $1.24120 | $620.60 |
| 1,000 | $1.18337 | $1,183.37 |

