
M0854-8-AL | |
|---|---|
DigiKey Part Number | 1772-M0854-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0854-8-AL |
Description | ROUND SPACER ALUMINUM 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 5 | $10.15200 | $50.76 |
| 10 | $9.56500 | $95.65 |
| 25 | $8.88400 | $222.10 |
| 50 | $8.43200 | $421.60 |
| 100 | $8.02730 | $802.73 |
| 250 | $7.55640 | $1,889.10 |
| 500 | $7.24290 | $3,621.45 |

