
M0124-SS | |
|---|---|
DigiKey Part Number | 1772-M0124-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0124-SS |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 1.201" (30.50mm) | |
Length - Overall | 1.457" (37.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $12.21000 | $305.25 |

