#6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7009-SS

DigiKey Part Number
1772-3105-ND
Manufacturer
Manufacturer Product Number
7009-SS
Description
SHLDR SCREW CHEESE SLOTTED #6-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.281" (7.14mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.500" (12.70mm) 1/2"
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.16000$2.16
5$1.82200$9.11
10$1.70200$17.02
25$1.56200$39.05
50$1.46980$73.49
100$1.38740$138.74
250$1.29152$322.88
500$1.22780$613.90
1,000$1.17081$1,170.81
Manufacturers Standard Package