#10-32 Cheese Head Shoulder Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6939-SS

DigiKey Part Number
1772-2427-ND
Manufacturer
Manufacturer Product Number
6939-SS
Description
SHOULDER SCREW CHEESE HEAD10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Cheese Head Shoulder Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#10-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.76mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.64mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.49000$4.49
5$3.81400$19.07
10$3.57400$35.74
25$3.29720$82.43
50$3.11440$155.72
100$2.95070$295.07
250$2.76028$690.07
500$2.63368$1,316.84
1,000$2.52024$2,520.24
Manufacturers Standard Package