
6912-SS | |
|---|---|
DigiKey Part Number | 1772-2780-ND |
Manufacturer | |
Manufacturer Product Number | 6912-SS |
Description | SHOULDER SCREW CHEESE HEAD6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.688" (17.46mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 5 | $4.59000 | $22.95 |
| 10 | $4.30700 | $43.07 |
| 25 | $3.97920 | $99.48 |
| 50 | $3.76160 | $188.08 |
| 100 | $3.56710 | $356.71 |
| 250 | $3.34100 | $835.25 |
| 500 | $3.19056 | $1,595.28 |
| 1,000 | $3.05575 | $3,055.75 |

