Hex Standoff Threaded #10-32 Aluminum 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4654-1032-AL

DigiKey Part Number
1772-2822-ND
Manufacturer
Manufacturer Product Number
4654-1032-AL
Description
HEX STANDOFF #10-32 ALUM 69.85MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
2.750" (69.85mm)
Length - Overall
3.125" (79.38mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.18000$10.18
5$8.73600$43.68
10$8.22100$82.21
25$7.62600$190.65
50$7.23060$361.53
100$6.87710$687.71
250$6.46556$1,616.39
500$6.19160$3,095.80
1,000$5.94599$5,945.99
Manufacturers Standard Package