
4628-832-SS | |
|---|---|
DigiKey Part Number | 1772-2431-ND |
Manufacturer | |
Manufacturer Product Number | 4628-832-SS |
Description | HEX STANDOFF #8-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.13000 | $10.13 |
| 5 | $8.68800 | $43.44 |
| 10 | $8.18100 | $81.81 |
| 25 | $7.59080 | $189.77 |
| 50 | $7.19880 | $359.94 |
| 100 | $6.84850 | $684.85 |
| 250 | $6.44056 | $1,610.14 |
| 500 | $6.20448 | $3,102.24 |

