
4543-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3127-ND |
Manufacturer | |
Manufacturer Product Number | 4543-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 26.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.063" (26.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.76000 | $21.76 |
| 5 | $18.84000 | $94.20 |
| 10 | $17.80600 | $178.06 |
| 25 | $16.60040 | $415.01 |
| 50 | $15.80000 | $790.00 |
| 100 | $15.08290 | $1,508.29 |
| 250 | $14.24804 | $3,562.01 |
| 500 | $13.69192 | $6,845.96 |
| 1,000 | $13.19311 | $13,193.11 |

