



4536-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-1573-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-632-B-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 5 | $1.32800 | $6.64 |
| 10 | $1.23800 | $12.38 |
| 25 | $1.13400 | $28.35 |
| 50 | $1.06480 | $53.24 |
| 100 | $1.00310 | $100.31 |
| 250 | $0.93144 | $232.86 |
| 500 | $0.88392 | $441.96 |
| 1,000 | $0.84136 | $841.36 |

