
4534-632-B | |
|---|---|
DigiKey Part Number | 1772-2319-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-B |
Description | HEX STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 5 | $1.58000 | $7.90 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.35040 | $33.76 |
| 50 | $1.26900 | $63.45 |
| 100 | $1.19650 | $119.65 |
| 250 | $1.11236 | $278.09 |
| 500 | $1.05646 | $528.23 |
| 1,000 | $1.00647 | $1,006.47 |

